MIPI CSI Camera Adapter Cable for ROCK 4C+ and ROCK 5B 100mm

$1.20

MIPI CSI Camera Adapter Cable for ROCK 4C+ and ROCK 5B 100mm

MIPI CSI Camera Adapter Cable for ROCK 4C+ and ROCK 5B 100mm

  • 100mm length
  • 15->15pin connection
  • Connect your Raspberry Pi Camera to your ROCK board
  • Compatible with ROCK 4C+ and ROCK 5B boards

Require a high volume? Request a quote

More

$1.20

930 in stock

Quantity Unit Price
1 - 4 1.20 1.20
5 - 9 1.16 1.16
10 - 99 1.13 1.13
100+ 1.11 1.11

Product Details

Description

Make use of your existing Raspberry Pi Camera and connect it to your ROCK 4C+, or ROCK 5B board with this MIPI CSI Camera Adapter Cable.

Details

This 100mm CSI Camera Adapter Cable features a 15->15pin connection and is ideal for connecting your Raspberry Pi Camera to your ROCK 4C+ or ROCK 5B board.

Specifications

SKU

2564994

mpn

AC004

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review MIPI CSI Camera Adapter Cable for ROCK 4C+ and ROCK 5B 100mm. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.