Mini-Itx 1.6Ghz Via Nano X2 Dualcore Hd

$332.73

Out of stock

Mini-Itx 1.6Ghz Via Nano X2 Dualcore Hd

Mini-Itx 1.6Ghz Via Nano X2 Dualcore Hd

Here’s a high-performance, scalable solution for a host of digital signage, POS, Kiosk, ATM, home automation, healthcare and media client systems. This VIA EPIA-M900 Mini-ITX board combines either the latest 1.2GHz VIA QuadCore E-Series processor or a 1.6GHz VIA Nano X2 E-Series dual core processor with the VIA VX900H media system processor. As well as supporting up to 8GB of DDR3 system memory, it also comes with the newest ChromotionHD 2.0 video engine with comprehensive hardware acceleration for the latest VC1, H.264, MPEG-2 and WMV9 HD formats at up to 1080p screen resolutions without exerting a heavy CPU load.

More

$332.73

Out of stock

Product Details

Description

Here’s a high-performance, scalable solution for a host of digital signage, POS, Kiosk, ATM, home automation, healthcare and media client systems. This VIA EPIA-M900 Mini-ITX board combines either the latest 1.2GHz VIA QuadCore E-Series processor or a 1.6GHz VIA Nano X2 E-Series dual core processor with the VIA VX900H media system processor. As well as supporting up to 8GB of DDR3 system memory, it also comes with the newest ChromotionHD 2.0 video engine with comprehensive hardware acceleration for the latest VC1, H.264, MPEG-2 and WMV9 HD formats at up to 1080p screen resolutions without exerting a heavy CPU load.

Specifications

SKU

7716301

mpn

EPIA-M900-16L

brand

VIA Technologies

Reviews

Okay, no reviews ... yet.

Be the first to review Mini-Itx 1.6Ghz Via Nano X2 Dualcore Hd. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.