• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Microchip Miwi / WiFi 2.4Ghz Demonstration Kit For Mrf24J/W

$172.66 excl. Sales Tax

Out of stock

Microchip Miwi / WiFi 2.4Ghz Demonstration Kit For Mrf24J/W

Microchip Miwi / WiFi 2.4Ghz Demonstration Kit For Mrf24J/W

Microchip Miwi / WiFi 2.4Ghz Demonstration Kit For Mrf24J/W

Evaluate and experiment with MiWi protocol to Wi-Fi gateway solutions with this impressive MiWi Protocol to Wi-Fi® Wireless Demo kit. Complete with a Wireless Evaluation Board with both the MiWi protocol and Wi-Fi transceivers, this kit also features two MiWi Demo Boards to create a three node MiWi protocol network.
Using the Wi-Fi network makes it easy to link this Board to a client device like a laptop or a mobile phone. With the application running on the MiWi protocol nodes, you can also display the data exchanged on the client device.

More

$172.66 excl. Sales Tax

Out of stock

Product Details

Description

Evaluate and experiment with MiWi protocol to Wi-Fi gateway solutions with this impressive MiWi Protocol to Wi-Fi® Wireless Demo kit. Complete with a Wireless Evaluation Board with both the MiWi protocol and Wi-Fi transceivers, this kit also features two MiWi Demo Boards to create a three node MiWi protocol network.
Using the Wi-Fi network makes it easy to link this Board to a client device like a laptop or a mobile phone. With the application running on the MiWi protocol nodes, you can also display the data exchanged on the client device.

Specifications

SKU

7983113

mpn

DM182018

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Microchip Miwi / WiFi 2.4Ghz Demonstration Kit For Mrf24J/W. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.