Microchip LoRa Mote Development Node RN2903 915Mhz

$75.46

Out of stock

Microchip LoRa Mote Development Node RN2903 915Mhz

Microchip LoRa Mote Development Node RN2903 915Mhz

A standalone battery-powered node, the RN2903 LoRa® Mote is a LoRaWAN Class A end-device based on the RN2903 LoRa modem. The board gives you a portable, easy-to-use platform to demonstrate the long-range capabilities of the RN2903 modem. You’ll also find light and temperature sensors to generate data, and an LCD display for feedback on connection status, sensor values and downlink data or acknowledgements.

More

$75.46

Out of stock

Product Details

Description

A standalone battery-powered node, the RN2903 LoRa® Mote is a LoRaWAN Class A end-device based on the RN2903 LoRa modem. The board gives you a portable, easy-to-use platform to demonstrate the long-range capabilities of the RN2903 modem. You’ll also find light and temperature sensors to generate data, and an LCD display for feedback on connection status, sensor values and downlink data or acknowledgements.

Specifications

SKU

1115751

mpn

DM164139

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Microchip LoRa Mote Development Node RN2903 915Mhz. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.