Out of stock
An ultra-thin, low loss, flexible, coaxial cable with SMA female and RP SMA Male connectors, the ideal solution for connecting an internal Helium Hotspot box to an outdoor Antenna cable with minimal RF signal loss.
The unique, ultra-thin cable is just 1.5mm thick and can pass through most window frames, patio doors and under standard doors without the need to drill through external walls, simply place the cable in the frame and carefully close the window or door.
The fully weatherproof assembly ensures the cable is protected from all weather conditions.
400mm long.
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | LMR-100 |
Connector A Type | RP-SMA Male |
Connector B Type | SMA Female |
Length | 400mm |
Outer Diameter | 1.5mm |
SKU | 2370190 |
---|---|
mpn | MM-SUB-SF-SMRP |
brand | Mcgill |
Add a review