McGill Lightning protection DC pass SMA male to SMA female connection Times-Protect series

$26.93

Out of stock

McGill Lightning protection DC pass SMA male to SMA female connection Times-Protect series

McGill Lightning protection DC pass SMA male to SMA female connection Times-Protect series

  • DC Pass Multi-Strike Design
  • Broadband Bidirectional Design
  • Excellent IL/RL Performance
  • Fully Weatherised Housing
  • White Bronze Plated
More

$26.93

Out of stock

Product Details

Description

The Times-Protect LP-GTV-SFM series is an outstanding broadband DC pass designed for lightning protection applications requiring DC power to be supplied to the electronics.

Details

The LP-GTV-SFM (150W) features SMA Male connector on one side and SMA Female connector on the other side – bidirectional.

This device exhibits exceptional RF performance with excellent surge protection and can cover a wide range of applications requiring up to 150W of RF power handling.

It’s fully weatherised housing which meets the IP67 standard allows for outdoor installation.

The N connector design covers the entire frequency spectrum from DC through 7000MHz.

Benefits of LP-GTV-NFF Times-Protect Lightning Protection Device:

  • DC Pass Multi-Strike Design
  • Broadband Bidirectional Design
  • Excellent IL/RL Performance Over the Entire Operating Frequency Band
  • Fully Weatherized Housing
  • White Bronze Plated for Durability and Long Life

Technical specifications:

 

Attribute Value
Impedence 50 Ω
Frequency range DC-7000 MHz
Maximum Surge Current 10kA multiple (8×20μs wave-form)
Lead Pitch 60mm
Average Power 150 Watts
Temp Range Storage/Operating -40°C – +85°C
Dimensions 60 x 22 x 22mm

Specifications

SKU

2370176

mpn

LP-GTV-SFM

brand

Mcgill

Reviews

Okay, no reviews ... yet.

Be the first to review McGill Lightning protection DC pass SMA male to SMA female connection Times-Protect series. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.