McGill Helium antenna suction mount bracket kit

$39.55

Out of stock

McGill Helium antenna suction mount bracket kit

McGill Helium antenna suction mount bracket kit

  • Can be mounted on windows, tiles, and flat metal surfaces
  • Super simple installation
  • No drilling or DIY required
  • Suction pads rated for 60kg of weight
  • Compatible with all McGill antennas
More

$39.55

Out of stock

Product Details

Description

The McGill Helium antenna suction mount kit is a quick and easy way to maximise signal by mounting the antenna on windows, tiles, or flat metal surfaces.

Details

The simple design means no DIY or drilling is required and the 40cm stand off is great for clearing gutters or eves of buildings ensuring the signal is uninterrupted.

The suction pads rated for 60kg of weight, thick walled 38mm diameter tubing and excellent wind loading strength ensure the antenna will stay put.

This design is compatible with all McGill antennas.

Specifications

SKU

2370177

mpn

MM_SUCT

brand

Mcgill

Reviews

Okay, no reviews ... yet.

Be the first to review McGill Helium antenna suction mount bracket kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.