McGill 8M LMR-600 Coaxial Cable N-type Female to RP-SMA Male

$65.58

Out of stock

McGill 8M LMR-600 Coaxial Cable N-type Female to RP-SMA Male

McGill 8M LMR-600 Coaxial Cable N-type Female to RP-SMA Male

  • Industry standard ultra-low loss DC – 6GHz coaxial cable
  • Flexible, lightweight solution for many RF applications
  • Fitted with N-Type Female and RP-SMA Male connectors
  • 8 metres long
More

$65.58

Out of stock

Product Details

Description

LMR-600 is an ultra-low loss, flexible, lightweight, DC – 6GHz coaxial cable with N-Type Female and RP-SMA Male connectors.

Details

The LMR-600 cable helps boost the RF signal range and coverage for Helium Hotspot devices.

8 metres long.

Technical Specifications

Attribute Value
Terminated/Unterminated Terminated
Coaxial Type LMR
Connector A Type N-Type Female
Connector B Type RP-SMA Male
Length 8m

Specifications

SKU

2370172

mpn

LMR-600-NF-SMRP(QTY:8M)

brand

Mcgill

Reviews

Okay, no reviews ... yet.

Be the first to review McGill 8M LMR-600 Coaxial Cable N-type Female to RP-SMA Male. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.