McGill 6 dBi Omni Directional LoRa Antenna for Helium US915

$53.19

Out of stock

McGill 6 dBi Omni Directional LoRa Antenna for Helium US915

McGill 6 dBi Omni Directional LoRa Antenna for Helium US915

  • High Performance Antenna for use with the Helium Network
  • Superior Power Transmission
  • +7% forward Power Transmission
  • Higher coverage
More

$53.19

Out of stock

Product Details

Description

Ultra-high-performance omni directional LoRa antenna that has been specifically designed and tuned to offer superior range and coverage for the individual Helium Network operating US915 frequency range.

Details

Benefits of the McGill 6 dBi Omni Directional LoRa Antenna for Helium US915:

  • Superior Power Transmission compared to other commercially available alternatives
  • Antenna design has been specifically tuned to operate with peak performance over only the frequency band of interest to USA/Canada/Australia Helium Hotspot operators
  • This new design offers more than a 7% improvement in transmitted power compared to many other alternative Antenna designs
  • Mounting bracket included

Technical specifications

 

Attribute Value
RF Protocols LoRaWan
Connector Type Type N Male
Frequency range 902 –929 MHz
US 915, US 902-928, AU 915, NZ 915, AS 923-1/2/3, KR 920
Gain 6 dBi
Maximum power 50 Watts
Lightning protection DC Ground
Dimensions 550mm x 20mm
Temperature range -40c/+55c

Specifications

SKU

2370185

mpn

MM-ANT-NM-915-6DBI

brand

Mcgill

Reviews

Okay, no reviews ... yet.

Be the first to review McGill 6 dBi Omni Directional LoRa Antenna for Helium US915. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.