Out of stock
Ultra-high-performance omni directional 6.5 dBi vertical polarisation Helium antenna that works in the range of 850 to 960 MHz covering every worldwide frequency range for Helium hotspot devices.
Attribute | Value |
---|---|
Connector Type | Type N Male |
Frequency range | 850 –960 MHz |
Gain | 6.5 dBi |
Maximum power | 50 Watts |
Antenna Length | 800mm |
SKU | 2370179 |
---|---|
mpn | MM-ANT-NM-850-960-6.5DBI |
brand | Mcgill |
Add a review