Out of stock
LMR-600 is an ultra-low loss, flexible, lightweight, DC – 6GHz coaxial cable with N-Type Female and RP-SMA Male connectors.
The LMR-600 cable helps boost the RF signal range and coverage for Helium Hotspot devices.
3 metres long.
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | LMR |
Connector A Type | N-Type Female |
Connector B Type | RP-SMA Male |
Length | 3m |
SKU | 2370166 |
---|---|
mpn | LMR-600-NF-SMRP(QTY:3M) |
brand | Mcgill |
Add a review