McGill 10M LMR-400 Weather Resistant Coaxial Cable N-type Female to RP-SMA Male

$47.97

Out of stock

McGill 10M LMR-400 Weather Resistant Coaxial Cable N-type Female to RP-SMA Male

McGill 10M LMR-400 Weather Resistant Coaxial Cable N-type Female to RP-SMA Male

  • Industry standard low loss communications coaxial cable
  • Flexible, lightweight solution for many RF applications
  • Fitted with N-Type Female and RP-SMA Male connectors
  • Weather resistant cable jacket
  • 10 metres long
More

$47.97

Out of stock

Product Details

Description

LMR-400 is a low loss, flexible, communications coaxial cable with N-Type Female and RP-SMA Male connectors.

Details

The LMR-400 cable helps boost the RF signal range and coverage for Helium Hotspot devices.

The UV resistant PE jacket helps ensure the cable can withstand all weather conditions.

10 metres long.

Technical Specifications

Attribute Value
Terminated/Unterminated Terminated
Coaxial Type LMR
Connector A Type N-Type Female
Connector B Type RP-SMA Male
Length 10m

Specifications

SKU

2370151

mpn

LMR-400-NF-SMRP(QTY:10M)

brand

Mcgill

Reviews

Okay, no reviews ... yet.

Be the first to review McGill 10M LMR-400 Weather Resistant Coaxial Cable N-type Female to RP-SMA Male. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.