• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Mbed Lpc1768 Application Board – Mbed-014.1

$47.53 excl. Sales Tax

Mbed Lpc1768 Application Board – Mbed-014.1

Mbed Lpc1768 Application Board - Mbed-014.1
Mbed Lpc1768 Application Board - Mbed-014.1
Mbed Lpc1768 Application Board - Mbed-014.1
Mbed Lpc1768 Application Board - Mbed-014.1

Mbed Lpc1768 Application Board – Mbed-014.1

At only the size of a credit card, you’ll be able to slip the mbed application board into your pocket! But that doesn’t mean it can’t pack a punch. Designed for use with the mbed LPC1768 Cortex-M3 microcontroller, it features standard communications sockets and various on-board peripheral devices. This compact book is ideal for use in education and laboratory development.

More

$47.53 excl. Sales Tax

In stock

Product Details

Description

At only the size of a credit card, you’ll be able to slip the mbed application board into your pocket! But that doesn’t mean it can’t pack a punch. Designed for use with the mbed LPC1768 Cortex-M3 microcontroller, it features standard communications sockets and various on-board peripheral devices. This compact book is ideal for use in education and laboratory development.

Specifications

SKU

7694182

mpn

MBED-014.1

brand

mbed

Reviews

Okay, no reviews ... yet.

Be the first to review Mbed Lpc1768 Application Board - Mbed-014.1. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.