Maxbotix Ultrasonic Rangefinder Hrlv-Ez0

$36.55

Out of stock

Maxbotix Ultrasonic Rangefinder Hrlv-Ez0

Maxbotix Ultrasonic Rangefinder Hrlv-Ez0

Featuring high resolution, superb noise rejection, fully automatic calibration and factory set beam patterns, these HRLV-EZ Series Maxbotix Ultrasonic Rangefinders are simply world class. Compact and featherlight, the sensor modules have three outputs: analogue voltage, digital PWM and RS232 or TTL serial data. Ultra versatile, you can apply the HRLV-EZ Series to everything from proximity zone or people detection, robotics ranging sensors and motion detectors to long range object detection.

More

$36.55

Out of stock

Product Details

Description

Featuring high resolution, superb noise rejection, fully automatic calibration and factory set beam patterns, these HRLV-EZ Series Maxbotix Ultrasonic Rangefinders are simply world class. Compact and featherlight, the sensor modules have three outputs: analogue voltage, digital PWM and RS232 or TTL serial data. Ultra versatile, you can apply the HRLV-EZ Series to everything from proximity zone or people detection, robotics ranging sensors and motion detectors to long range object detection.

Specifications

SKU

1245449

mpn

983

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Maxbotix Ultrasonic Rangefinder Hrlv-Ez0. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.