MakeOn Space Hook & Loop

$7.01

MakeOn Space Hook & Loop

MakeOn Space Hook & Loop

The MakeOn Space Hook & Loop is a soft clasping silverised nylon conductive Velcro for wearables and soft circuit switch projects, such as low current DC applications. It is flexible and ideal for wearable electronics, pliable switches and other prototyping.

More

$7.01

5 in stock

Quantity Unit Price
1 - 4 7.01 7.01
5 - 9 6.98 6.98
10 - 99 6.96 6.96
100+ 6.94 6.94

Product Details

Description

The MakeOn Space Hook & Loop is a soft clasping silverised nylon conductive Velcro for wearables and soft circuit switch projects, such as low current DC applications. It is flexible and ideal for wearable electronics, pliable switches and other prototyping.

Details

Key Features and Benefits of the MakeOn Space Hook & Loop

  • Low corrosion.
  • Highly conductive.
  • Cold wash only; no dry.
  • Sewable, bendable.
  • Lower resistance than copper.
  • Readily allows electric current.
  • Works great with the Launchpads, station and Shuttle and all other MakeOn products.
  • Silverized nylon fabric makes projects flexible and durable for wearables.
  • Use Space Tape, conductive thread and e-textile fabrics to go even further with circuit flexibility.

Dimensions

25 mm x 8cm Roll – approximately 3 mm thick

 

MakeOn products are recommended for anyone 5 years old and up.

Specifications

SKU

2275079

mpn

SPC_HKLP_008_v100

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Space Hook & Loop. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.