• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

MakeOn Shuttle

$19.14 excl. Sales Tax

The MakeOn Shuttle is the dock for card readers and the MakeOn Station. It offers a plug and play method for microcontrollers. The card reader can read the pinouts and deliver them to the environment in a low profile, accessible way.

More

$19.14
incl. Sales Tax $19.14

1 in stock

Quantity Unit Price
1 - 4 19.14 19.14
5 - 9 19.06 19.06
10 - 99 19.01 19.01
100+ 18.88 18.88

Product Details

Description

The MakeOn Shuttle is the dock for card readers and the MakeOn Station. It offers a plug and play method for microcontrollers. The card reader can read the pinouts and deliver them to the environment in a low profile, accessible way.

Details

Key Features of the MakeOn Shuttle

  • This breakout board features multiple access points to V+ GND.
  • It connects to pins.
  • The design allows it to be mounted on the wall or in wearables to show the micro:bit on full display.
  • High-quality connector.
  • Low profile.
  • SMD design.
  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.

Key Benefits of the MakeOn Shuttle

  • Multiple power pads make circuit building cleaner and lower profile with less crossover.
  • The design allows you to use various connection types and conductive materials.
  • This board’s card reader is soldered on the front and backside using SMD and through-hole techniques, making it durable and strong.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn Shuttle image

Specifications

SKU

2275078

mpn

SHU__BLKFSZZZv100

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Shuttle. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.