MakeOn Powerpad 2032 – Single

$3.28

MakeOn Powerpad 2032 – Single

MakeOn Powerpad 2032 – Single

The MakeOn Powerpad 2032 has a breakout board with a slide switch and a coin cell battery holder. This power pad helps you create circuits and connect electronic components easier and more flexibly than ever before. With clips, clamps, tape, wire, solder, conductive thread and paint, you can plug and play, use and reuse launchpads. Keep your components for longer and use them in new ways for countless lessons and projects.

More

$3.28

5 in stock

Quantity Unit Price
1 - 4 3.28 3.28
5 - 9 3.28 3.28
10 - 99 3.28 3.28
100+ 3.28 3.28

Product Details

Description

The MakeOn Powerpad 2032 has a breakout board with a slide switch and a coin cell battery holder. This power pad helps you create circuits and connect electronic components easier and more flexibly than ever before. With clips, clamps, tape, wire, solder, conductive thread and paint, you can plug and play, use and reuse launchpads. Keep your components for longer and use them in new ways for countless lessons and projects.

Details

Key Features of the MakeOn Powerpad 2032

  • On/Off Switch
  • Slide-in Battery Holder
  • High-quality connector
  • Low profile, SMD design
  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.
  • The MakeOn Powerpad 2032 is sewable. Please note that a battery is not included.
  • Please beware that the Powerpad cannot be washed with the battery inside as this will cause irreversible damage to the device.

Key Benefits of the MakeOn Powerpad 2032

  • Create prototypes with ease.
  • It has a low profile SMD design for wearables.
  • The MakeOn Powerpad is great for various projects as it works perfectly with conductive thread or conductive fabric tapes.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn Powerpad 2032 product image

Specifications

SKU

2275075

mpn

LPD_WHTPSZZZv200

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Powerpad 2032 - Single. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.