MakeOn Launchpad Nexus

$42.41

MakeOn Launchpad Nexus

MakeOn Launchpad Nexus

The MakeOn Launchpad Nexus is a 24 piece Launchpad Set with 12 of the most common female/male connectors, including a Grove Male Connector, an On/Off switch, a JST-PH, and a Coin Cell Powerpad, all in a break-a-part multi-panel hexagon. The set is called Nexus as it can make infinite combinations inside the global electronic ecosystem.

More

$42.41

10 in stock

Quantity Unit Price
1 - 4 42.41 42.41
5 - 9 42.41 42.41
10 - 99 42.41 42.41
100+ 42.41 42.41

Product Details

Description

The MakeOn Launchpad Nexus is a 24 piece Launchpad Set with 12 of the most common female/male connectors, including a Grove Male Connector, an On/Off switch, a JST-PH, and a Coin Cell Powerpad, all in a break-a-part multi-panel hexagon. The set is called Nexus as it can make infinite combinations inside the global electronic ecosystem.

Details

This MakeOn Launchpad Set can be used as a tool or toy and offers the most common connections to up to 4 pinouts components. Beginners and experts alike use this popular set for various circuit projects using the flexibility of MakeOn Launchpads.

What’s included in the MakeOn Launchpad Nexus set?

  • 1 x Coin Cell Powerpad,
  • 1 x Grove Male,
  • 1 x JSTPH Male,
  • 1 x ON/OFF,
  • 4 x 1Pad Female,
  • 2 x 1Pad Male,
  • 2 x pad Open,
  • 5 x 2Pad Female,
  • 2 x 2Pad Male,
  • 2 x 3 Pad Female,
  • 1 x 3 Pad Male,
  • 1 x 4Pad Female,
  • 1 x 4Pad Male.

Key Benefits of the MakeOn Launchpad Nexus

  • Extend the contact point for all types of conductive materials and cables to maximise accessibility.
  • Reusable, solder-free connections to components like resistors, capacitors, diodes, etc., for plug and play activities or quick pin/part change-outs.
  • It accommodates low profile, flexible circuitry for tight spaces, wearables, and more.
  • Great for busy designers and multi-designer environments like homes, classrooms, laboratories, maker spaces, libraries, etc.
  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.
  • Straightforward layout for beginners and experts looking to elevate, simplify and share their experience.
  • Excellent for hackathons or collaborative projects.

This MakeOn launchpad was designed to be compatible with other electronics brands. Low power DC Converters are recommended.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn Launchpad Nexus image

Specifications

SKU

2275077

mpn

NXS___BLKPSZZZv200

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Launchpad Nexus. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.