MakeOn Launchpad for micro:bit & CLUE

$12.99
  • Education
  • MakeOn Launchpad for micro:bit & CLUE

MakeOn Launchpad for micro:bit & CLUE

MakeOn Launchpad for micro:bit & CLUE

The MakeOn Launchpad for micro:bit & CLUE is a breakout board that features multiple access points to V+ GND and breaks out most of the pins on board the CLUE and micro:bit. The card reader mounting is soldered on both sides, making it durable and low profile at the same time. It is an excellent choice for low profile requirements, such as in tight places, like wearables, walls and more.

More

$12.99

10 in stock

Quantity Unit Price
1 - 4 12.99 12.99
5 - 9 12.99 12.99
10 - 99 12.99 12.99
100+ 12.99 12.99

Product Details

Description

The MakeOn Launchpad for micro:bit & CLUE is a breakout board that features multiple access points to V+ GND and breaks out most of the pins on board the CLUE and micro:bit. The card reader mounting is soldered on both sides, making it durable and low profile at the same time. It is an excellent choice for low profile requirements, such as in tight places, like wearables, walls and more.

Details

Key Features of the MakeOn Launchpad for micro:bit & CLUE

  • This breakout board features multiple access points to V+ GND.
  • It connects to pins.
  • The design allows it to be mounted on the wall or in wearables to show the micro:bit on full display.
  • High-quality connector.
  • Low profile.
  • SMD design.
  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.

Key Benefits of the MakeOn Launchpad for micro:bit & CLUE

  • The Launchpad for micro:bit and CLUE makes connecting to the full extent of these microcontrollers easier, faster, and more convenient.
  • Multiple power pads make circuit building cleaner and lower profile with less crossover.
  • The design allows you to use multiple connection types and conductive materials.
  • This board’s card reader is soldered on the front and backside using SMD and through-hole techniques, making it durable and robust.

This MakeOn launchpad was designed to be compatible with other electronics brands. Low power DC Converters are recommended.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn Launchpad Set Micro bit & CLUE image

Specifications

SKU

2275083

mpn

X1_BLKv200

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Launchpad for micro:bit & CLUE. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.