MakeOn Expedition Inventure Kit

$62.37

MakeOn Expedition Inventure Kit

MakeOn Expedition Inventure Kit

The MakeOn Expedition Inventure Kit is a 35+ piece kit with instructions for making interactive electronic projects and lessons with light, sound and movement. It is a perfect kit to create low power electronic circuits on multiple projects flexibly and fast in wearables, walls, and objects. The kit is perfect for complete beginners as full instructions and tools are provided.

More

$62.37

8 in stock

Quantity Unit Price
1 - 4 62.37 62.37
5 - 9 62.37 62.37
10 - 99 62.37 62.37
100+ 62.37 62.37

Product Details

Description

The MakeOn Expedition Inventure Kit is a 35+ piece kit with instructions for making interactive electronic projects and lessons with light, sound and movement. It is a perfect kit to create low power electronic circuits on multiple projects flexibly and fast in wearables, walls, and objects. The kit is perfect for complete beginners as full instructions and tools are provided.

Details

What’s included in the MakeOn Expedition Inventure Kit?

  • Launchpad magnet sensors,
  • A light sensor,
  • Buzzer,
  • Motor,
  • Lever switch,
  • Button,
  • RGB LED,
  • Transistor,
  • Two power pads,
  • Space Tape,
  • Sewing kit,
  • Tilt switches,
  • Rainbow LEDs, etc.

MakeOn Expedition Inventure Kit Product Image

Key Benefits of the MakeOn Expedition Inventure Kit

  • The kit allows you to make circuit projects while learning design thinking, logic and reasoning, symbols, system thinking and electronics fundamentals.
  • No experience is necessary; all instructions, battery and tools are included.
  • Facilitates projects for educational and recreational activities in STEAM through design, prototyping, system thinking with 21st-century skills building.
  • For young people and adults alike, this kit offer topics of STEAM (science, technology, engineering, art, mathematics) in a creative, culturally relevant, cutting edge format.

MakeOn products are recommended for anyone 5 years old and up.

Specifications

SKU

2275066

mpn

KIT___WHISOEXPv100

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn Expedition Inventure Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.