MakeOn 8 Pad Open Launchpad – Single

$3.29
  • Education
  • MakeOn 8 Pad Open Launchpad – Single

MakeOn 8 Pad Open Launchpad – Single

MakeOn 8 Pad Open Launchpad – Single

The MakeOn 8 Pad Open female Launchpad is an 8 position through-hole PCB of 2.54mm, with no headers. It has extra through-holes on the PCB for various types of mounting techniques, such as screws, thread, hot glue, etc.

More

$3.29

5 in stock

Quantity Unit Price
1 - 4 3.29 3.29
5 - 9 3.29 3.29
10 - 99 3.29 3.29
100+ 3.29 3.29

Product Details

Description

The MakeOn 8 Pad Open female Launchpad is an 8 position through-hole PCB of 2.54mm, with no headers. It has extra through-holes on the PCB for various types of mounting techniques, such as screws, thread, hot glue, etc.

Details

Key Features and Benefits of the MakeOn 8 Pad Open Launchpad

  • Extra through-holes on the PCB for various types of mounting techniques, for example, screws, thread, hot glue, etc.
  • Extend the contact point for all types of conductive materials and cables to maximise accessibility.
  • Reusable, solder-free connections to components like resistors, capacitors, diodes, etc., for plug and play activities or quick pin/part change-outs.
  • Accommodates low profile, flexible circuitry for tight spaces, wearables, and more.

This MakeOn launchpad was designed to be compatible with other electronics brands. Low power DC Converters are recommended.

MakeOn products are recommended for anyone 5 years old and up.

MakeOn 8 Pad Open Launchpad product image

Specifications

SKU

2275074

mpn

LPD_8_BLKNUZZZv100

brand

MakeON

Reviews

Okay, no reviews ... yet.

Be the first to review MakeOn 8 Pad Open Launchpad - Single. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.