Makeblock Codey Rocky Robot (without Bluetooth dongle)

$116.18

Out of stock

  • Education
  • Makeblock Codey Rocky Robot (without Bluetooth dongle)

Makeblock Codey Rocky Robot (without Bluetooth dongle)

Makeblock Codey Rocky Robot (without Bluetooth dongle)

  • The Codey Rocky is an educational robot from Makeblock, the perfect entry-level coding robot for STEAM education.
  • Codey Rocky is integrated with over 10+ programmable electronic modules enabling it to detect sounds, lights and colours.
  • It's an amazing robot for children, as they can learn to program it and give Codey Rocky a unique personality using emotions commands, such as "happy" or "sad".
More

$116.18

Out of stock

Product Details

Description

The Make block Codey Rocky is an entry-level coding robot for STEAM education that will make learning to code fun and engaging. Children can use emotion commands, such as “happy” “sad”, to give Codey Rocky a unique personality. The robot can perceive the change of sound and colour using its programmable electronic modules.

Details

Note: This Makeblock Codey Rocky Robot comes without a Bluetooth dongle.

What’s included?

  • 1 × Codey
  • 1 × Rocky
  • 1 × Lanyard
  • 1 × Name Sticker
  • 1 × Micro USB data cable
  • 8 × Codey Rocky Colour Cards
  • 1 x Getting Started Guide

This Codey Rocky educational robot is perfect for teaching robotics to children, as it combines hardware with software. It allows children to learn programming while playing and creating. Using mBlock, a software that supports both blocked-based and Python programming, Codey Rocky takes children by their hands and leads them into the fantastic world of technology with its inbuilt AI and IoT functionalities.

The LED display, the speaker, the motor and the RGB light work together to make Codey Rocky show lovely facial expressions and behave as programmed. You can easily see how your code works in the real world.

 

Makeblock Codey Rocky Robot

 

Key benefits of the Makeblock Codey Rocky Robot

Coding becomes fun

Codey Rocky has 25 built-in instructions, allowing children to make the robot show different emotions, such as “happy”, “sad”, “angry”, “proud”. Children can give Codey Rocky a unique personality and turn Codey Rocky into a good friend. Children can also use Codey Rocky to tell a story as a director does.

10+ programmable electronic modules

Codey Rocky is integrated with over 10+ programmable electronic modules to detect sounds, lights and colours.

Easy to program with mBlock software

mBlock is designed based on MIT’s Scratch 3.0 and has more features and functions. Its block-based programming language makes coding easy and engaging. By dragging and dropping blocks, children can program Codey Rocky to perform tasks. Besides, children can quickly switch to Python in mBlock 5, which means they can effortlessly move to advanced coding after graduating from block-based coding.

Specifications

SKU

2097576

mpn

P1030069

brand

MakeBlock

Reviews

Okay, no reviews ... yet.

Be the first to review Makeblock Codey Rocky Robot (without Bluetooth dongle). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.