• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Makeblock Codey Rocky Education Pack – 6 Robots

$799.02 excl. Sales Tax
  • Education
  • Makeblock Codey Rocky Education Pack – 6 Robots

Makeblock Codey Rocky Education Pack – 6 Robots

Makeblock Codey Rocky Education Pack - 6 Robots
Makeblock Codey Rocky Education Pack - 6 Robots
Makeblock Codey Rocky Education Pack - 6 Robots
Makeblock Codey Rocky Educational Pak product image
Makeblock Codey Rocky Educational Pak product image
Makeblock Codey Rocky Educational Pak product image
Makeblock Codey Rocky Educational Pak product image
Makeblock Codey Rocky Educational Pak product image

Makeblock Codey Rocky Education Pack – 6 Robots

  • The Codey Rocky Education Pack includes 6 robots and allows up to 12 students to learn to code at the same time.
  • It's a perfect kit for teaching students aged 6+ to program and organising coding and robotics competitions.
  • Teachers and students get amazing support from guides and other teaching materials, making lessons fun and comprehensive.
  • Powerful features of Codey Rocky allow students to learn Scratch, Python AI and IoT. 
More

$799.02 excl. Sales Tax

In stock

Product Details

Description

The 6-robot Makeblock Codey Rocky education pack is an ideal solution for teaching large-class lessons and demonstrations on robot programming. Suitable for ages 6 and over, Codey Rockey combines hardware and software to introduce students to professional coding in a fun and engaging way, teaching them about AI (Artificial Intelligence) and IoT (Internet of Things) while teaching them how to use block-based and written Python code and Scratch, a visual programming language for children designed by MIT.

Details

What’s included?

  • 6 x Codey 
  • 6 x Rocky 
  • 6 x Lanyards 
  • 6 x Micro USB data cable_100cm 
  • 6 x Quick Start Guide_En 
  • 1 x Safety Guide_En 
  • 48 x Codey Rocky Colour Card
  • 1 x 8-port USB charger 
  • 1 x Power Cord 
  • 1 x Gratnells Storage Box 
  • 1 x Pearl-cotton box liner 
  • 2 x Name Sticker 
  • 1 x Teacher’s Guide (Pack of 6)_En

Suitable for students aged 6 y.o. and over, Codey Rockey combines hardware and software to introduce students to professional coding in a fun and engaging way. The pack allows them to learn about AI (Artificial Intelligence) and IoT (Internet of Things) while using block-based and written Python code and Scratch, a visual programming language for children designed by MIT.

Makeblock Codey Rocky Robot

Key benefits of the Codey Rocky Education Pack

Codey Rocky 

Codey Rocky is an educational robot that helps children aged 6 + learn to code professionally whilst having loads of fun. When having fun with Codey Rocky, children master the basics of block-based programming and Python and develop their interdisciplinary skills. 

This Codey Rocky education kit contains six sets of 2-in-1 Codey Rocky robots. Each robot has over 10 electronic modules to encourage students to explore coding capabilities, such as creating dot matrix animations and realising other IoT applications.

Charging accessories 

The charging accessories that come in the pack allow charging 8 devices simultaneously. You’ll be able to have them fully charged within a class break.

What’s more, the charging accessories included in the kit ensure the robots remain full of energy for the lesson, and the Gratnells storage boxes keep them safe when not in use. 

Supporting Materials 

You can benefit from useful supporting materials, including a full set of students’ guides (16 sessions), teachers’ guides, and PPT.

Teachers can develop courses on programming using the supporting materials that come with this kit, complete with professional guidance, from teaching the basics of coding to developing more complex functions, such as gathering weather data and creating forecasts.

Specifications

SKU

2097572

mpn

P1030046

brand

MakeBlock

Reviews

Okay, no reviews ... yet.

Be the first to review Makeblock Codey Rocky Education Pack - 6 Robots. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.