M5Stack recently launched the new AIoT(AI+IoT) Camera powered by Kendryte K210 -an edge computing system-on-chip(SoC) with dual-core 64bit RISC-V CPU and advanced neural network processor..
M5StickV AI Camera possesses machine vision capabilities, equips OmniVision OV7740 image sensor, adopts OmniPixel®3-HS technology, provides optimum low light sensitivity, supports various vision identification capabilities. (e.g. Real-time acquisition of the size, type and coordinates of the detected target ) In addition to an OV7740 sensor, M5StickV features more hardware resources such as a speaker with built-in I2S Class-D DAC, IPS screen, 6-axis IMU, 200mAh Li-po battery, and more.
More3 in stock
M5Stack recently launched the new AIoT(AI+IoT) Camera powered by Kendryte K210 -an edge computing system-on-chip(SoC) with dual-core 64bit RISC-V CPU and advanced neural network processor..
M5StickV AI Camera possesses machine vision capabilities, equips OmniVision OV7740 image sensor, adopts OmniPixel®3-HS technology, provides optimum low light sensitivity, supports various vision identification capabilities. (e.g. Real-time acquisition of the size, type and coordinates of the detected target ) In addition to an OV7740 sensor, M5StickV features more hardware resources such as a speaker with built-in I2S Class-D DAC, IPS screen, 6-axis IMU, 200mAh Li-po battery, and more.
SKU | 2027600 |
---|---|
mpn | K027 |
brand | M5Stack |
Add a review