M5Stack Core2 ESP32 IoT Development Kit

$48.54

M5Stack Core2 ESP32 IoT Development Kit

M5Stack Core2 ESP32 IoT Development Kit

  • The M5Stack Core2 development kit is perfect for STEM education, smart home and IoT applications
  • 2.0-inch integrated capacitive touch screen
  • Based on an ESP32 model D0WDQ6-V3 microcontroller
  • Dual core Xtensa® 32-bit 240Mhz LX6 processors
  • Built-in speaker, power indicator, vibration motor, RTC, I2S amplifier
  • Includes an expansion board with integrated 6-axis IMU sensor and microphone
  • Supports multiple programming languages: Arduino, Blockly, MicroPython
More

$48.54

4 in stock

Quantity Unit Price
1 - 4 48.54 48.54
5 - 9 48.02 48.02
10 - 99 47.70 47.70
100+ 47.44 47.44

Product Details

Description

M5Stack Core2 ESP32 IoT Development Kit is ideal for creating various smart home equipment and other IoT applications. It is also perfect for students as a STEM education product, introducing beginners to the world of IoT. The Core2 from M5Stack is a fantastic development kit for makers and hobbyists, supporting multiple programming languages. Its integrated features, such as a built-in speaker, power indicator, vibration motor, and capacitive touch screen, offer the opportunity to use the Core2 development kit in a multitude of creative projects.

Details

What’s included?

  • 1x M5Stack Core2
  • 1x Type-C USB(20cm)

Key features of the M5Stack Core2 ESP32 IoT Development Kit

  • ESP32-based, built-in Wi-Fi
  • 16M Flash,8M PSRAM
  • Built-in speaker, power indicator, vibration motor, RTC, I2S amplifier, capacitive touch screen, power button, reset button
  • TF card slot (16G Maximum size)
  • Built-in lithium battery, equipped with power management chip
  • Built-in real-time clock (RTC) module for accurate timing
  • Independent small board built-in 6-axis IMU, PDM microphone
  • M-Bus Socket & Pins
  • Compatible with multi-platform development:
    • UIFlow
    • MicroPython
    • Arduino
    • .NET nanoFramework

Key benefits of the Core2 development kit

Perfect for students and hobbyists

This easy-to-use device from M5stack is ideal for students and hobbyists. The device’s integrated features, such as a built-in speaker, power indicator, vibration motor, and capacitive touch screen make the Core2 development kit useful for many creative projects. 

Supporting several programming languages

The M5Stack Core 2 development kit supports several programming languages such as Arduino, Blockly, and MicroPython, making learning accessible to everyone.

Extensive functionality in a single device

This M5Stack kit integrates some amazing features into a single device, making it highly useful in various applications, such as STEM learning, smart home solutions and other IoT applications.

Key applications

  • Internet of things terminal controller
  • Stem education product
  • DIY creation
  • Smart home equipment

Specifications

SKU

2305107

mpn

K010

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Core2 ESP32 IoT Development Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.