M5Stack ATOM Motion is a steering gear & DC motor drive base kit designed for the ATOM device series. It is ideal for multi-steering gear/motor control scenarios, such as multi-axis steering gear manipulator control or trolley motor drive. This kit includes high-performing hardware, such as an integrated STM32 control chip with an I2C communication control mode suitable for device communication, 4-channel steering gear and a 2-channel DC motor interface. Two-way HY2.0-4P interface expansion and 4 LED out pins can be used to connect sensors and expansion equipment.
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Add a review