M5Stack 4-Relay Unit

$13.29

  • M5Stack 4-Relay Unit - an integrated 4-way relay module
  • Suitable for digital signal switching projects
  • Ideal for creating a programmable power switch
  • Maximum input voltage of AC-250V/DC-28V/10A
  • I2C communication protocol
  • LED status indication for easy monitoring
  • The module can be used with M5 Core, M5StickC, M5StickV
More

$13.29

8 in stock

Quantity Unit Price
1 - 4 13.29 13.29
5 - 9 13.12 13.12
10 - 99 13.02 13.02
100+ 12.94 12.94

Product Details

Description

This M5Stack 4-Relay Unit is an integrated 4-way relay module that will help you set up such projects as digital signal switching or creating a programmable power switch. The maximum control voltage of each relay is AC-250V/DC-28V, the rated current is 10A, and the instantaneous current can hold up to 16A. It’s super convenient to use, as each relay can be controlled independently by the I2C communication protocol. In addition to this, each relay has a status LED indicator that displays the state of the relay.

Details

What’s included?

  • 1 x 4-Relay Unit
  • 1 x Grove Cable(20cm)
  • 4 x VH-3.96-4P Plug terminal

M5Stack 4-Relay Unit product image

Key product features

  • 4-way relay
  • Maximum input voltage: AC-250V/DC-28V/10A
  • LED status indication
  • I2C communication (0x26)
  • Can be used with M5 Core, M5StickC, M5StickV
  • Dimensions:
    • Product Size: 112*23*18mm
    • Package Size: 125*65*22mm

Key applications

  • Digital signal switching
  • Programmable power switch

Specifications

SKU

2305146

mpn

U097

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack 4-Relay Unit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.