The LattePanda 2G/32G from DFRobot is a Windows 10 SBC capable of functioning as a full PC or in plenty of software and hardware projects. With a nifty Intel Atom X5-Z8300 and a second ATmega32U4 processor chip, the LattePanda can also function as an embedded controller, able to take inputs from sensors, and drive motors and relays. Simply plug in your keyboard, mouse and a HDMI or DVI-D input monitor and you’re ready to roll.
Aside from being the smallest Windows 10 Single Board Computer, the LattePanda is a powerful mini PC that includes everything a regular PC has and can do anything that your regular PC does! It’s compatible with almost every gadget you could think of: printers, joysticks, and cameras, to name just a few. Any peripherals that work on your regular PC will work on a LattePanda!
Is it time to say goodbye to my PC?
Yes! Say goodbye to bulky PCs and laptops. The LattePanda comes with a full version of Windows 10 Home Edition pre-installed. Enabling you to use powerful tools such as Visual Studio, NodeJS, Java, Processing, and more. On top of that, with existing APIs, you can develop your own software and hardware projects on a LattePanda just like you would on a normal PC – C#, Javascript, Ruby, etc.
How do I use LattePanda as a PC?
It’s super simple, all you have to do is add your keyboard, mouse, and HDMI or DVI-D input monitor and you’re ready to roll. Alternatively, you can install Virtual Network Computing (VNC) software on the LattePanda and drive it remotely from another PC on the network.
What else can it do?
Not only can it be used just like a regular PC, but the LattePanda also functions as an embedded controller! It’s able to take inputs from sensors and drive motors and relays and can be used to control and sense the physical world. Pretty cool, right? For this purpose, a second processor chip is included: the ATmega32U4 which can be programmed as if it were an Arduino Leonardo. Most of the board’s inputs and outputs are driven by this Arduino processor so whether you are an IoT developer, a hardware DIY whizz, an interactive designer, or a maker, LattePanda can help you create awesome physical computing projects!
Processor | Intel Atom X5-Z8300 |
Frequency | 1.8GHz |
Operating System | Windows 10 Home Edition (124-4684) |
Memory | 2GB DDR3L RAM & 32GB eMMC Flash |
SD Card | micro SD card slot |
GPU | Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory |
USB | 1 x USB 3.0, 2 x USB 2.0 |
Power | microUSB connector |
WiFI | 802.11n 2.4G |
Bluetooth | Bluetooth 4.0 |
Co-processor | Arduino Leonardo ATmega32u4 |
Video | HDMI and MIPI-DSI |
Ethernet | 100Mbps LAN connector |
GPIO | 6 (Intel Processor), 20 (ATmega Processor) |
Other Connectors | Gravity Interface Connectors x 6, Onboard touch panel |
Voltage | 5V@2A |
Dimensions | 88 x 70mm / 3.46 x 2.76″ |
SKU | 1263118 |
---|---|
mpn | DFR0444 |
brand | DFRobot |
Add a review