Lantronix Xport Pro Serial To Ethernet Device Server – Xpp1002000-02R

$82.41

Out of stock

Lantronix Xport Pro Serial To Ethernet Device Server – Xpp1002000-02R

Lantronix Xport Pro Serial To Ethernet Device Server – Xpp1002000-02R

Lantronix XPort Pro is an embedded Ethernet networking module that’s incredible powerful yet simple to use. Designed to enable M2M edge computing, it effortlessly handles demanding applications with the power of an advanced architecture 32-bit processor. Built into an extended RJ45 PCB mounting socket, it gives you an industrial-grade device server function running on a Linux or Evolution Operating System. Enjoy simple device setup, configuration and monitoring with powerful, industry-standard management tools.

More

$82.41

Out of stock

Product Details

Description

Lantronix XPort Pro is an embedded Ethernet networking module that’s incredible powerful yet simple to use. Designed to enable M2M edge computing, it effortlessly handles demanding applications with the power of an advanced architecture 32-bit processor. Built into an extended RJ45 PCB mounting socket, it gives you an industrial-grade device server function running on a Linux or Evolution Operating System. Enjoy simple device setup, configuration and monitoring with powerful, industry-standard management tools.

Specifications

SKU

7832756

mpn

XPP1002000-02R

brand

Lantronix

Reviews

Okay, no reviews ... yet.

Be the first to review Lantronix Xport Pro Serial To Ethernet Device Server - Xpp1002000-02R. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.