Lantronix Spider Kvm Over Ip Switch – Sls200USB0-01

$663.39

Out of stock

Lantronix Spider Kvm Over Ip Switch – Sls200USB0-01

Lantronix Spider Kvm Over Ip Switch – Sls200USB0-01

Cost effective and with easy scalability, the SecureLinx Spider KVM Switch is a great tool, proving secure KVM server management over an IP network, maximizing server uptime from anywhere, and secure, non-blocked BIOS-level control of servers.

More

$663.39

Out of stock

Product Details

Description

Cost effective and with easy scalability, the SecureLinx Spider KVM Switch is a great tool, proving secure KVM server management over an IP network, maximizing server uptime from anywhere, and secure, non-blocked BIOS-level control of servers.

Specifications

SKU

7080006

mpn

SLS200USB0-01

brand

Lantronix

Reviews

Okay, no reviews ... yet.

Be the first to review Lantronix Spider Kvm Over Ip Switch - Sls200USB0-01. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.