• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

KKSB BeagleBone Black Case / Sancloud (Black)

$15.03

KKSB BeagleBone Black Case / Sancloud (Black)

Beaglebone Black Case front
Beaglebone Black Case front
Beaglebone Black Case Steel
Beaglebone Black Enclosure
KKSB Beaglebone Black Case Metal
Beaglebone Black Case Metal

KKSB BeagleBone Black Case / Sancloud (Black)

The KKSB Beaglebone Black/Sancloud Case is made of Steel and comes with Air vents on the top and cut-outs for most connectors. Also, Wall-mounting is possible via two holes at the bottom of the casing.

More

$15.03

1 in stock

Quantity Unit Price
1 - 4 15.03 15.03
5 - 9 14.62 14.62
10 - 99 14.41 14.41
100+ 14.15 14.15

Product Details

Description

The KKSB Beaglebone Black/Sancloud Case is made of Steel and comes with Air vents on the top and cut-outs for most connectors. Also, Wall-mounting is possible via two holes at the bottom of the casing.

Specifications

SKU

2024900

mpn

7350001160825

brand

KKSB

Reviews

Okay, no reviews ... yet.

Be the first to review KKSB BeagleBone Black Case / Sancloud (Black). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.