The KittenBot new silicone kitty case for micro:bit V2.0 is designed for kids to protect their micro:bits. It is a red coloured kitty case for micro:bit V2.0. The new-look based on micro:bit V2, it fits the latest micro:bit V2.0. It has a kitty face with display LED cover and sleeve to protect the gold finger edge connect of the micro:bit.
With a kitty rubber case, kids could put the micro:bit in the pocket or school bags without having to worry about the micro:bit being damaged
Its dimensions are 45 x 56 x 5mm
Its weight is 20g
In stock
The KittenBot new silicone kitty case for micro:bit V2.0 is designed for kids to protect their micro:bits. It is a red coloured kitty case for micro:bit V2.0. The new-look based on micro:bit V2, it fits the latest micro:bit V2.0. It has a kitty face with display LED cover and sleeve to protect the gold finger edge connect of the micro:bit.
With a kitty rubber case, kids could put the micro:bit in the pocket or school bags without having to worry about the micro:bit being damaged
Its dimensions are 45 x 56 x 5mm
Its weight is 20g
SKU | 2118950 |
---|---|
mpn | KBA9075D |
brand | Kittenbot |
Add a review