Kitronik LED Starter Kit

$18.78

Kitronik LED Starter Kit

Kitronik LED Starter Kit

The Kitronik LED Starter kit is perfect for building exciting projects, as it contains red, green & yellow LEDs in 3mm, 5mm and 10mm round sizes. It also includes Colour Changing and Tri-colour LEDs, plus some 5mm LED panel mounting holders. This Kitronik kit is a great starting point for any tech enthusiast, as with 105 parts supplied in a multiple compartment storage box, any project will be great fun.

More

$18.78

5 in stock

Quantity Unit Price
1 - 4 18.78 18.78
5 - 9 18.67 18.67
10 - 99 18.61 18.61
100+ 18.55 18.55

Product Details

Description

The Kitronik LED Starter kit is perfect for building exciting projects, as it contains red, green & yellow LEDs in 3mm, 5mm and 10mm round sizes. It also includes Colour Changing and Tri-colour LEDs, plus some 5mm LED panel mounting holders. This Kitronik kit is a great starting point for any tech enthusiast, as with 105 parts supplied in a multiple compartment storage box, any project will be great fun.

Details

Key features of the Kitronik LED Starter Kit:

  • Large selection of LEDs.
  • 3mm, 5mm and 10mm Red LEDs.
  • 3mm, 5mm and 10mm Green LEDs.
  • 3mm, 5mm and 10mm Yellow LEDs.
  • 5mm LED holders.
  • Colour Changing LEDs.
  • Tricolour 5mm diffused LEDs.

What’s included in the Kitronik LED Starter Kit?

  • 10 x 3mm Red LEDs.
  • 10 x 5mm Red LEDs.
  • 5 x 10mm Red LEDs.
  • 10 x 3mm Green LEDs.
  • 10 x 5mm Green LEDs.
  • 5 x 10mm Green LEDs.
  • 10 x 3mm Yellow LEDs.
  • 10 x 5mm Yellow LEDs.
  • 5 x 10mm Yellow LEDs.
  • 10 x 5mm Panel Mount LED Clips.
  • 10 x Colour Changing 5mm LEDs.
  • 10 x Tri-Colour 5mm LEDs.
  • 1 x LED Kit box.

Kit Box Dimensions:

  • Length: 174mm.
  • Width: 140mm.
  • Height: 32mm.

Specifications

SKU

2153174

mpn

2327

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik LED Starter Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.