Kitronik Environmental Control Board for BBC micro:bit

$29.04

Kitronik Environmental Control Board for BBC micro:bit

5697 Main Image
5697 Main Image
5697 Image 2
5697 Image 3
5697 Image 4

Kitronik Environmental Control Board for BBC micro:bit

The Kitronik environmental control board provides a variety of sensor inputs and connection points for the BBC micro:bit (V1 & V2) and provides the ability to control outputs for devices such as a water pump, fan, servo or heater pad. This makes it ideal for feedback control systems. This board is also supplied as part of the Kitronik Smart Greenhouse Kit.

More

$29.04

3 in stock

Quantity Unit Price
1 - 4 29.04 29.04
5 - 9 28.74 28.74
10 - 99 28.59 28.59
100+ 28.40 28.40

Product Details

Description

The Kitronik environmental control board provides a variety of sensor inputs and connection points for the BBC micro:bit (V1 & V2) and provides the ability to control outputs for devices such as a water pump, fan, servo or heater pad. This makes it ideal for feedback control systems. This board is also supplied as part of the Kitronik Smart Greenhouse Kit.

Specifications

SKU

2176978

mpn

5697

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik Environmental Control Board for BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.