• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
SPEND MORE. SAVE MORE. Black Friday Event now on! Click here to save

Justboom Amp Add-On Board

$46.88 excl. Sales Tax

Justboom Amp Add-On Board

Justboom Amp Add-On Board
Justboom Amp Add-On Board
Justboom Amp Add-On Board
Justboom Amp Add-On Board

Justboom Amp Add-On Board

Plug and play with the JustBoom Amp. This standalone high-quality audio power amplifier is designed to either stack on top of the JustBoom DAC or DAC HAT or take a line level input. It’s easy to use, with all the mounting hardware you need and no soldering required.

More

$46.88
incl. Sales Tax $46.88

1 in stock

Quantity Unit Price
1 - 4 46.88 46.88
5 - 9 46.88 46.88
10 - 99 46.88 46.88
100+ 46.88 46.88

Product Details

Description

Plug and play with the JustBoom Amp. This standalone high-quality audio power amplifier is designed to either stack on top of the JustBoom DAC or DAC HAT or take a line level input. It’s easy to use, with all the mounting hardware you need and no soldering required.

Specifications

SKU

1228189

mpn

JUSTBOOM AMP

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review Justboom Amp Add-On Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.