• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

IQaudio Codec Zero

$23.38

The Codec Zero is the same size as a Raspberry Pi zero but designer for audio signal input and output processes. It supports a range of input and output devices from built in MEMS microphone, mono Electret microphone or mono speaker (1.2W 8Ω).

More

$23.38

1 in stock

Quantity Unit Price
1 - 4 23.38 23.38
5 - 9 23.11 23.11
10 - 99 22.97 22.97
100+ 22.80 22.80

Product Details

Description

The Codec Zero is the same size as a Raspberry Pi zero but designer for audio signal input and output processes. It supports a range of input and output devices from built in MEMS microphone, mono Electret microphone or mono speaker (1.2W 8Ω).

Specifications

SKU

2102510

mpn

SC0366

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review IQaudio Codec Zero. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.