The Intel® RealSense™ SR300 module is a depth camera and an audio subsystem. Also the SR300 implements a short range, coded light 3D imaging system to provide depth information.
The miniature size of the SR300 subassembly provides designers with flexibility to design into a wide range of products. The wide range of 3D mode configurations and synchronisation capabilities makes the SR300 an ideal solution for 3D imaging applications.
Out of stock
The Intel® RealSense™ SR300 module is a depth camera and an audio subsystem. Also the SR300 implements a short range, coded light 3D imaging system to provide depth information.
The miniature size of the SR300 subassembly provides designers with flexibility to design into a wide range of products. The wide range of 3D mode configurations and synchronisation capabilities makes the SR300 an ideal solution for 3D imaging applications.
Use Environment | Indoor |
Depth Technology | Coded Light |
RGB Sensor FOV (Horizontal x Vertical) | 68° x 41.5° (±2°) |
Depth Field of View (FOV)(Horizontal × Vertical) | 69°±3° x 54°±2° |
Depth Stream Output Resolution | Up to 640 x 480 |
Depth Stream Output Frame Rate | Up to 60 fps |
Minimum Depth Distance (Min-Z) | 0.2m |
Sensor Shutter Type | Rolling Shutter |
Maximum Range | Up to 1.5m. Accuracy varies depending on calibration, scene, and lighting condition. |
RGB Sensor Resolution and Frame Rate | 1920 x 1080 at 30 fps |
SKU | 1340407 |
---|---|
mpn | 82535IVCHVM |
brand | Intel |
Add a review