3 in stock
Intel® NUC Rugged Chassis Elements are modular carrier boards and housings designed to work with an Intel® NUC Compute Element. This NUC Rugged Chassis Element consists of a NUC Rugged Board Element and a passive enclosure. The Rugged Board Element consists of a connector for the Intel® NUC Compute Element to plug into, along with input and output connectors and headers.
This multi HDMI Intel® NUC Rugged Chassis + Board Element is tailor-made for harsh environments. The six HDMI ports enable up to two triple-wide FHD landscape screens, targeting menu-board deployments, particularly in the quick-service restaurant market.
Connectors
The NUC Rugged Chassis Elements have input/output connectors on the front and back panels, including:
Power
The Intel® NUC Rugged Chassis Element uses a supplied AC to DC power adapter with a six-foot attached cable with a barrel connector:
Storage
The NUC Rugged Chassis Element has 2 M.2 connectors:
Display Emulation
NUC Rugged Chassis Element support the emulation of displays utilising the HDMI ports so the system can be remotely accessed in a headless configuration or be capable of tolerating display connectivity interruptions without the operating system redetecting and rearranging the overall display layout.
Version Summary
There are three different versions of this model of Intel® NUC Rugged Chassis Element available, we’ve highlighted the key differences between each version below:
Version | HDMI Ports | M.2 Connectors | LAN | USB 2 Ports | USB 3 Ports | USB 2.0 Headers | USB 3.0 Headers | Serial Port Headers |
CMCR1ABA | 2 | 2 | 1 | 1 | 3 | 2 | 1 | 1 |
CMCR1ABB | 2 | 2 | 2 | 3 | 3 | 0 | 1 | 1 |
CMCR1ABC | 6 | 2 | 1 | 1 | 3 | 2 | 1 | 1 |
Please note, both the NUC Rugged Board Elements and Chassis Elements require a compatible NUC Compute Element to operate.
Graphics Output | Integrated graphics support with Intel®HD Graphics Technology
|
Audio | Intel® High Definition (Intel®HD) Audio via HDMI |
Storage |
|
Wireless LAN | Intel® NUC Compute Element supplies the solution, antennas provided |
Wired LAN | Intel® Ethernet Connection I219-LM (Support for Intel® vPro™ Technology when using a vPro™ enabled NUC Compute Element) |
USB 2.0 Ports | 1 Front Panel |
USB 3 Ports | 3 (1 Front Panel, 2 Back Panel) |
Serial Port Header | 2 Internal Headers |
Operating Systems Support (64-bit only) |
|
Connector Supported | Lotes APCI0468-P001A01 Edge Mount Connector |
Thermal Solution | Passive |
Sustained Operation (24×7 usage) | Sustained Operation is defined as 24×7 operation for 5 years with 50% system utilization on average, with an expected service rate of 1% per year during this period. |
Dust Protection | IP50 as defined in IEC 60529 (Ed. 2.1), clause 4.1. |
Dimensions | 254mm x 152.4mm x 36mm |
SKU | 2371055 |
---|---|
mpn | BKCMCR1ABC |
brand | Intel |
Add a review