Intel® NUC Pro Chassis Element BKCMCM2FB

$138.97

Out of stock

Intel® NUC Pro Chassis Element BKCMCM2FB

Intel® NUC Pro Chassis Element BKCMCM2FB

  • Intel® NUC Pro Chassis Element is a chassis solution providing an active enclosure for the NUC Compute Element
  • This is the base model for most collaboration environments
  • The chassis provides the necessary ports and performance for corporate and collaboration solutions
  • Benefits from dual monitor support, internal Wi-Fi and Bluetooth antennas, and six USB ports
  • Intel® NUC Pro Chassis Element is expandable, allowing designers to build custom solutions
  • Supports the emulation of displays utilising the HDMI ports so the system can be remotely accessed in a headless configuration
More

$138.97

Out of stock

Product Details

Description

The Intel® NUC Pro Chassis Element is a chassis solution for the Intel® NUC Compute Element. The chassis provides an active enclosure for the NUC Compute Element, available in two designs: this is the base model for most collaboration environments. The chassis provides the necessary ports and performance for corporate and collaboration solutions.

Details

Key Features of the Intel® NUC Pro Chassis Element BKCMCM2FB

Benefitting from dual monitor support, internal Wi-Fi and Bluetooth antennas, and six USB ports, the Intel® NUC Pro Chassis Element is expandable, allowing designers to build custom solutions. It’s ideal for a range of applications including remote education, home and business offices, telehealth, and much more.

Connectors
The NUC Pro Chassis Elements have input/output connectors on the front and back panels, including:

  • 3 x USB 3 Ports
  • 3 x USB 2.0 Ports
  • 2 x Ethernet Connector (RJ-45)
  • 2 x HDMI Ports

Power
The Intel® NUC Pro Chassis Element uses a supplied AC to DC power adapter with a six-foot attached cable with a barrel connector:

  • 90-264 Volts AC input, 47-63 Hz
  • 19 Volts 4.74 Amps DC output
  • 3-pin AC power cord
  • Delayed AC start is supported

Storage
The NUC Pro Chassis Element has 2 M.2 connectors:

  • The M.2 connector parallel to the 300-pin connector has support for both PCIe NVMe and SATA storage solutions.
  • The M.2 connector perpendicular to the 300-pin connector has support for PCIe NVMe storage solutions only.

Display Emulation
NUC Pro Chassis Element support the emulation of displays utilising the HDMI ports so the system can be remotely accessed in a headless configuration or be capable of tolerating display connectivity interruptions without the operating system redetecting and rearranging the overall display layout.

Version Summary
There are two different versions of this model of Intel® NUC Pro Chassis Element available, we’ve highlighted the key differences between each version below:

Version HDMI Ports M.2 Connectors LAN USB 2 Ports USB 3 Ports HDMI In HDMI Pass-Thru Audio In (Stereo) Audio Out (Stereo)
CMCM2FB 2 2 2 3 3 0 0 0 0
CMCM2FBAV 2 2 2 3 3 1 1 1 1

Please note, both the NUC Pro Board Elements and Chassis Elements require a compatible NUC Compute Element to operate.

Technical Specifications

Graphics Output Integrated graphics support with Intel®HD Graphics Technology

  • Two HDMI 2.0a
  • Built in CEC for all HDMI ports
  • High-Bandwidth Digital Content Protection support for content protection
  • HDCP 1.4 and 2.2 supported via HDMI
  • Resolutions and refresh rates supported
  • Up to 4K @ 60Hz
  • Up to 1080p @ 120Hz
Audio Intel® High Definition (Intel®HD) Audio via HDMI
Storage
  • One M.2 22×80 Key M slot for PCIe x4 NVMe or SATA SSDs
  • One M.2 22×80 Key M slot for PCIe x4 NVMe or PCIe add in devices
Wireless LAN Intel® NUC Compute Element supplies the solution, antennas provided
Wired LAN
  • Intel® Ethernet Connection I219-LM (Support for Intel® vPro™ Technology when using a vPro™ enabled NUC Compute Element)
  • Intel® Ethernet Controller I211-AT
USB 2.0 Ports 3 (1 Front Panel, 2 Back Panel)
USB 3 Ports 3 (1 Front Panel, 2 Back Panel)
Serial Port Header 2 Internal Headers
Operating Systems Support (64-bit only)
  • Windows 10 Home
  • Windows 10 Pro
  • Windows 10 Enterprise
  • Windows 10 Education
  • Windows 10 IoT Enterprise
  • Some Linux operating systems may be compatible.  Check with the specific Linux distribution to make sure that support is available for this platform.
Connector Supported Lotes APCI0468-P001A01 Edge Mount Connector
Thermal Solution Active
Sustained Operation (24×7 usage) Sustained Operation is defined as 24×7 operation for 5 years with 50% system utilisation on average, with an expected service rate of 1% per year during this period.
Dimensions 200mm x 144.4mm x 35mm

Specifications

SKU

2371050

mpn

BKCMCM2FB

brand

Intel

Reviews

Okay, no reviews ... yet.

Be the first to review Intel® NUC Pro Chassis Element BKCMCM2FB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.