Intel® NUC 11 Pro Kit NUC11TNKv5

$667.25

Out of stock

Intel® NUC 11 Pro Kit NUC11TNKv5

Intel® NUC 11 Pro Kit NUC11TNKv5

  • Compact system comprising of an Intel Core i5-1145G7 Processor, a power-efficient quad-core SoC, and equipped with Intel vPro technology designed to deliver industry-leading edge computing performance
  • M.2 SSD internal drive form factor
  • Support for up to four 4K displays
  • Maximum memory of 64GB supported by DDR4-3200 1.2V SO-DIMMs
  • Supports a range of OS including Windows, Red Hat Linux, Ubuntu
  • Tested by Intel for 24x7 sustained operation ensuring reliability and nonstop performance
More

$667.25

Out of stock

Product Details

Description

Intel NUC 11 Pro Kits are compact systems built to drive the future of business. Comprising of an Intel Core i5-1145G7 Processor, a power-efficient quad-core SoC, and equipped with Intel vPro technology it’s designed to deliver industry-leading edge computing performance, improve office productivity, and encourage collaboration, on top of that it supports up to four 4K displays! To top it off every system is tested by Intel for 24×7 sustained operation, ensuring your system is reliable and will deliver nonstop business performance!

Details

Key features of the Intel NUC 11 Pro Kit NUC11TNKv5

Driven by an Intel Core i5-1145G7 Processor, a power-efficient quad-core SoC, and equipped with Intel vPro technology this NUC 11 Pro Kit enables you to manage your system remotely.

Supported Operating Systems
Windows 11 Home, Windows 11 Pro, Windows 10 Home, 64-bit, Windows 10 IoT Enterprise, Windows 10 Pro, 64-bit, Red Hat Linux, Ubuntu 20.04 LTS

System Memory
The Intel NUC 11 Pro Kit NUC11TNKv5 has a maximum memory of 64GB supported by DDR4-3200 1.2V SO-DIMMs.

Processor Graphics
Iris Xe (80 EU) graphics support up to four 4K simultaneous displays at 60Hz via Dual HDMI 2.0b w/HDMI CEC, Dual DP 1.4a via Type C outputs, full HW accelerated video decoding for AVC/VC1/MPEG2/HEVC/VP9/JPEG/AV1, full HW accelerated video encoding for AVC/HEVC/VP9/JPEG, four display pipes supporting blending, colour adjustments, scaling and dithering, HDR support, and more!

I/O Specifications
4 USB ports: Front: 2x USB 3.2, Rear: 2x USB 4 (type C), 1x USB 3.2, 1x USB 2.0, Internal: 1x USB 3.2 on m.2 22×42 (pins), 2x USB 2.0 (headers).  Integrated Intel Ethernet Controller i225-LM LAN, integrated Intel Wi-Fi 6 AX201 Wireless, and integrated Bluetooth.

Integrated Audio
The processor supports three HD audio streams over four digital ports simultaneously. The processor supports the following audio formats over HDMI and DP: AC-3 Dolby Digital, Dolby Digital Plus, DTS-HD, LPCM 192 kHz/24 bit 6 channel, Dolby TrueHD DTS-HD Master Audio.

Real-Time Clock Subsystem
The Intel NUC 11 Pro Kit NUC11TNKv5 features a CR2032 battery-powered real-time clock and CMOS memory. The battery has an estimated life of 3 years, if the computer is plugged in, the battery life will be extended by standby current from the power supply. The clock is accurate to ± 13 minutes/year at 25 ºC with 3.3 VSB applied via the power supply 5 V STBY rail.

Technical Specifications

Processor Type Intel® Core™ i5-1145G7 Processor (8M Cache, up to 4.40 GHz, with IPU)
Frequency 4.40 GHz
Maximum RAM Capacity 64GB
Cache Memory 8MB
Internal Drive Form Factor M.2 SSD
# of Internal Drives Supported 2
Operating Supply Voltage 12VDC to 24VDC
Interface Type Ethernet, PCle, USB
Form Factor UCFF (4in x 4in)
Chassis Dimensions 117mm x 112mm x 37mm

Specifications

SKU

2371060

mpn

BNUC11TNKV50000

brand

Intel

Reviews

Okay, no reviews ... yet.

Be the first to review Intel® NUC 11 Pro Kit NUC11TNKv5. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.