Intel® NUC 11 Compute Element BKCM11EBV716W

$803.60

Out of stock

Intel® NUC 11 Compute Element BKCM11EBV716W

Intel® NUC 11 Compute Element BKCM11EBV716W

  • System-on-Module optimised for integrated solutions
  • Intel® Core™ i7-1185G7 processor, 16GB memory, wireless and Bluetooth compatibility
  • These Compute Elements offer the immense flexibility of modular computing – allowing you to create integrated solutions
More

$803.60

Out of stock

Product Details

Description

The Intel® NUC 11 Compute Elements are System-on-Module architecture optimised for integrated solutions. This Compute Element comprises of an Intel® Core™ i7-1185G7 processor, 16GB memory, wireless and Bluetooth compatibility, integrated heat shield, and discrete TPM.

Details

Key Features of the Intel® NUC 11 Compute Element BKCM11EBV716W

Intel NUC Elements offer a new way to design and build integrated solutions and Mini PCs. These Compute Elements, along with Intel NUC Board and Chassis Elements, offer the immense flexibility of modular computing – allowing you to create integrated solutions to suit your needs.

Benefiting from an Intel® Core™ i7-1185G7 processor, industry-leading Intel® Iris® Xe graphics, and support for advanced wireless and wired connectivity* with Intel® Wi-Fi 6 (Gig+) and Thunderbolt™ technology. Whether you’re building a custom system and only need compute, or a complete Mini PC solution, the Intel NUC 11 Compute Element is ideal.

*Please note The NUC 11 Compute Element wireless module does not have any antennas connected.  For wireless and Bluetooth operation appropriate antennas will be required.

Interfaces Supported via the Edge Connector

  • 4 USB 3.2(Gen2x1)
  • 3 USB 2.0
  • 1 PCIe x1 (Gen 3)
  • 1 PCIe x4 (Gen 4)
  • 1 PCIe x4 (Gen 3) or SATA III (configurable)
  • 1 Thunderbolt™ 4 (supports USB 4 and DP 1.4a)
  • 1 GbE PHY
  • Intel® HD Audio

Advanced Technologies Supported

  • Intel® vPro™ Technology
  • Intel® Virtualization Technology (VT-x)
  • Intel® Virtualization for Directed I/O (VT-d)
  • Intel® Speed Shift Technology
  • Intel® Turbo Boost Technology 2.0
  • Intel® Hyper-Threading Technology
  • Intel® Deep Learning Boost (Intel® DL Boost)
  • Intel® 64 Architecture
  • Intel® SSE4.1, Intel® SSE4.2, Intel® AVX2, Intel® AVX-512
  • Intel® Platform Trust Technology (Intel® PTT)

Security and Reliability

  • Intel® Active Management Technology 15(Intel® AMT)
  • Intel® Trusted Execution Technology (Intel® TXT)
  • Intel® AES New Instructions
  • Intel® Boot Guard
  • Intel® OS Guard
  • Intel® Software Guard Extensions (Intel® SGX)
  • Intel® AES New Instructions
  • Mode-based Execute Control (MBE)
  • ST Micro ST33TPHF2XSPI Discreet Trusted Platform Module 2.0 (TPM)

Supported Operating Systems

  • Windows* 10 Home64-bit
  • Windows 10 Pro 64-bit
  • Windows 10 Education 64-bit
  • Windows 10 IoT Enterprise 64-bit
  • Windows Server 2019 64-bit
  • Some Linux operating systems may be compatible**

**Please check with the specific Linux distribution to make sure that support is available for this platform.

Technical Specifications

Processor Intel® Core™ i7-1185G7
Memory 16GB dual-channel LPDDR4x 4266 MHz memory
Graphics Integrated graphics support with Intel® Iris® Xe Graphics
Audio Intel® High Definition (Intel® HD) Audio via DisplayPort or HDMI
BIOS Intel®BIOS resident in the Serial Peripheral Interface (SPI) Flash device

 

Support for Advanced Configuration and Power Interface (ACPI), Plug and Play, and System Management BIOS (SMBIOS)

Wireless Intel® WiFi 6 AX201

802.11a/b/g/n, 802.11ac, 802.11ax, Bluetooth 5.1

Please note antennas are not included

Supported Connectors
  • Lotes APCI0468-P001A01 Edge Mount Connector
  • Lotes APCI0468-P002A01 Edge Mount Connector
  • Lotes APCI0480-P001A01 Surface Mount Connector
  • Lotes APCI0480-P002A01 Surface Mount Connector
Dimensions 95mm x 65mm x 6mm

Specifications

SKU

2371049

mpn

BKCM11EBV716W

brand

Intel

Reviews

Okay, no reviews ... yet.

Be the first to review Intel® NUC 11 Compute Element BKCM11EBV716W. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.