Out of stock
The Intel® NUC 11 Compute Elements are System-on-Module architecture optimised for integrated solutions. This Compute Element comprises of an Intel® Core™ i3-111547 processor, 8GB memory, wireless and Bluetooth compatibility, and an integrated heat shield.
Intel NUC Elements offer a new way to design and build integrated solutions and Mini PCs. These Compute Elements, along with Intel NUC Board and Chassis Elements, offer the immense flexibility of modular computing – allowing you to create integrated solutions to suit your needs.
Benefiting from an Intel® Core™ i3-111547 processor, integrated graphics support with Intel UHD Graphics for 11th Gen Intel Processors, and support for advanced wireless and wired connectivity* with Intel® Wi-Fi 6 (Gig+) and Thunderbolt™ technology. Whether you’re building a custom system and only need compute, or a complete Mini PC solution, the Intel NUC 11 Compute Element is ideal.
*Please note The NUC 11 Compute Element wireless module does not have any antennas connected. For wireless and Bluetooth operation appropriate antennas will be required.
Interfaces Supported via the Edge Connector
Advanced Technologies Supported
Security and Reliability
Supported Operating Systems
**Please check with the specific Linux distribution to make sure that support is available for this platform.
Processor | Intel® Core™ i3-111547 |
Memory | 8GB dual-channel LPDDR4x 4266 MHz memory |
Graphics | Integrated graphics support with Intel UHD Graphics for 11th Gen Intel Processors |
Audio | Intel® High Definition (Intel® HD) Audio via DisplayPort or HDMI |
BIOS | Intel®BIOS resident in the Serial Peripheral Interface (SPI) Flash device
Support for Advanced Configuration and Power Interface (ACPI), Plug and Play, and System Management BIOS (SMBIOS) |
Wireless | Intel® WiFi 6 AX201
802.11a/b/g/n, 802.11ac, 802.11ax, Bluetooth 5.1 Please note antennas are not included |
Supported Connectors |
|
Dimensions | 95mm x 65mm x 6mm |
SKU | 2371047 |
---|---|
mpn | BKCM11EBI38W |
brand | Intel |
Add a review