Hub Interface Expansion Module For Rpi

$39.64

Out of stock

Hub Interface Expansion Module For Rpi

Hub Interface Expansion Module For Rpi

Looking to expand the number of downstream port interfaces on your Raspberry Pi board? The HUB Interface Expansion Module does the job perfectly. It features a Dual Channel USB/UART/245FIFO/SPI/I2C/JTAG/GPIO interface converter, USB 2.0 hub chip with 3 downstream USB ports, a FT2232H bridge chip to handle all USB signalling and protocols, and a GL850G hub controller with 4 downstream USB ports.

More

$39.64

Out of stock

Product Details

Description

Looking to expand the number of downstream port interfaces on your Raspberry Pi board? The HUB Interface Expansion Module does the job perfectly. It features a Dual Channel USB/UART/245FIFO/SPI/I2C/JTAG/GPIO interface converter, USB 2.0 hub chip with 3 downstream USB ports, a FT2232H bridge chip to handle all USB signalling and protocols, and a GL850G hub controller with 4 downstream USB ports.

Specifications

SKU

7676190

mpn

RPI-HUB-MODULE

brand

FTDI Chip

Reviews

Okay, no reviews ... yet.

Be the first to review Hub Interface Expansion Module For Rpi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.