Gsm Stubby +4Db Mag Mount Sma(M) Antenna

$15.55

Out of stock

Gsm Stubby +4Db Mag Mount Sma(M) Antenna

Gsm Stubby +4Db Mag Mount Sma(M) Antenna

With its handy magnetic mount for easy installation, this GSM ‘Stubby’ Quad-Band Antenna handles a maximum power 10W with 50 Ohm Impedance
and operates in the 900/1800/1900/2170MHz band. With an active gain: +3 and +4dBi and VSWR <2.0:1, this omni-directional antennae comes complete with with a 3 m RG174 cable lead.

More

$15.55

Out of stock

Product Details

Description

With its handy magnetic mount for easy installation, this GSM ‘Stubby’ Quad-Band Antenna handles a maximum power 10W with 50 Ohm Impedance
and operates in the 900/1800/1900/2170MHz band. With an active gain: +3 and +4dBi and VSWR <2.0:1, this omni-directional antennae comes complete with with a 3 m RG174 cable lead.

Specifications

SKU

7043442

mpn

ANT-GSMSTUB4

brand

RF Solutions

Reviews

Okay, no reviews ... yet.

Be the first to review Gsm Stubby +4Db Mag Mount Sma(M) Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.