• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Gsm & Gps Antenna Puck Screw Mount

$47.10 excl. Sales Tax

Out of stock

Gsm & Gps Antenna Puck Screw Mount

Gsm & Gps Antenna Puck Screw Mount

Gsm & Gps Antenna Puck Screw Mount

Both the GSM/GPS Rugged ‘Puck’ Quad-Band antenna and the GSM/CDMA & GPS antenna come complete with a rugged low profile UV resistant case, Screw Fix connector and 3 m of RG174 Cable Lead. Ideal for all operations within a wide temperature range of -30 to +80°C.

More

$47.10 excl. Sales Tax

Out of stock

Product Details

Description

Both the GSM/GPS Rugged ‘Puck’ Quad-Band antenna and the GSM/CDMA & GPS antenna come complete with a rugged low profile UV resistant case, Screw Fix connector and 3 m of RG174 Cable Lead. Ideal for all operations within a wide temperature range of -30 to +80°C.

Specifications

SKU

7043372

mpn

ANT-GSMGPSPUKS

brand

RF Solutions

Reviews

Okay, no reviews ... yet.

Be the first to review Gsm & Gps Antenna Puck Screw Mount. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.