Gsm Dual Band +5Db Wall Sma(M) Antenna

$47.34

Out of stock

Gsm Dual Band +5Db Wall Sma(M) Antenna

Gsm Dual Band +5Db Wall Sma(M) Antenna

This GSM Wall Mount Whip Antenna operates in the 900 / 1800MHz band with vertical polarization and features an active gain of +5dB. With VSWR <1.5:1 and 50 Ohm impedance, it comes with an RG58 connecting lead.

More

$47.34

Out of stock

Product Details

Description

This GSM Wall Mount Whip Antenna operates in the 900 / 1800MHz band with vertical polarization and features an active gain of +5dB. With VSWR <1.5:1 and 50 Ohm impedance, it comes with an RG58 connecting lead.

Specifications

SKU

7043439

mpn

ANT-GSM5WM

brand

RF Solutions

Reviews

Okay, no reviews ... yet.

Be the first to review Gsm Dual Band +5Db Wall Sma(M) Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.