DFRobot Gravity: Analog Turbidity Sensor For Arduino

$10.99

DFRobot Gravity: Analog Turbidity Sensor For Arduino

DFRobot Gravity: Analog Turbidity Sensor For Arduino

The Gravity: Analog Turbidity Sensor for Arduino was designed by DFRobot to detect water quality by measuring the level of turbidity, or the opaqueness. Measuring water quality is now easy and affordable using the Analog Turbidity Sensor compatible with Arduino. The sensor is able to detect suspended particles in water by measuring the light transmittance and scattering rate, which changes with the amount of total suspended solids in water.

More

$10.99
Buy product

Product Details

Description

The Gravity: Analog Turbidity Sensor for Arduino was designed by DFRobot to detect water quality by measuring the level of turbidity, or the opaqueness. Measuring water quality is now easy and affordable using the Analog Turbidity Sensor compatible with Arduino. The sensor is able to detect suspended particles in water by measuring the light transmittance and scattering rate, which changes with the amount of total suspended solids in water.

Details

What’s included?

  • Turbidity sensor adapter x1
  • Turbidity sensor probe x1
  • Turbidity sensor cable x1
  • Gravity analogue sensor cable x1

Why should you buy the Gravity: Analog Turbidity Sensor for Arduino?

  • The Gravity: Analog Turbidity Sensor for Arduino SEN0189 is a practical and affordable choice when needing to measure water quality and other water parameters. 
  • You can use this turbidity sensor for Arduino not only to measure water quality but also to integrate it into exciting projects, such as building an automatic water changing system that would supply a fish tank with clean water. 

How does the Analog Turbidity Sensor work?

The Arduino compatible turbidity sensor detects water quality by measuring the level of turbidity. The sensor is able to detect suspended particles in water by measuring the light transmittance and scattering rate which changes with the amount of total suspended solids (TSS) in water. As the TTS increases, the liquid turbidity level increases. 

This Arduino turbidity sensor has both analog and digital signal output modes. You can select the mode according to the MCU as the threshold is adjustable in digital signal mode.

Connection Diagram

Gravity: Analog Turbidity Sensor For Arduino

Interface Description:

  1. “D/A” Output Signal Switch
    1. “A”: Analog Signal Output, the output value will decrease when in liquids with a high turbidity
    2. “D”: Digital Signal Output, high and low levels, which can be adjusted by the threshold potentiometer
  2. Threshold Potentiometer: you can change the trigger condition by adjusting the threshold potentiometer in digital signal mode.

Specifications

Gravity: Analog Turbidity Sensor For Arduino

 

 

Technical Specifications
Operating Voltage: 5V DC 
Operating Current:  40mA (MAX) 
Response Time: <500ms
Insulation Resistance: 100M (Min)
Output Method: Analog output: 0 4 5V

Digital Output: High/Low-level signal (you can adjust the threshold value by adjusting the potentiometer)

Operating Temperature: 5℃~90℃
Storage Temperature:  -10℃~90℃
Weight:  30g
Adapter Dimensions: 38mm*28mm*10mm/1.5inches *1.1inches*0.4inches

Specifications

SKU

2163780

mpn

SEN0189

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Gravity: Analog Turbidity Sensor For Arduino. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.