Fignition Infuze Sbc Kit

$48.48

Out of stock

Fignition Infuze Sbc Kit

Fignition Infuze Sbc Kit

An advanced Arduino®-sized and shield compatible single-board computer, FIGnition inFUZE is targeted at the education and hobby sectors. It comes as a kit with detailed web-based soldering instructions. Even a novice will build their own working PC in a few hours thanks to the standard ‘through-hole’ format (no surface-mount components). You only need to provide three additional items – a TV or monitor with a composite video input, a composite video cable and a suitable mains power supply. The microcontroller device comes pre-loaded with a high-level languag (a dialect of Forth), and you can simply enter programs using the on-board keypad. Since FIGnition is an Open-Source product, third-party suppliers are already developing add-on ‘shields’ for this exciting device.
The on-board Flash memory comes ready-loaded with a selection of games and utilities such as a simple 2-channel analogue data logger. You can even create your own add-on ‘shields’ using copper strip-board.
Tuto

More

$48.48

Out of stock

Product Details

Description

An advanced Arduino®-sized and shield compatible single-board computer, FIGnition inFUZE is targeted at the education and hobby sectors. It comes as a kit with detailed web-based soldering instructions. Even a novice will build their own working PC in a few hours thanks to the standard ‘through-hole’ format (no surface-mount components). You only need to provide three additional items – a TV or monitor with a composite video input, a composite video cable and a suitable mains power supply. The microcontroller device comes pre-loaded with a high-level languag (a dialect of Forth), and you can simply enter programs using the on-board keypad. Since FIGnition is an Open-Source product, third-party suppliers are already developing add-on ‘shields’ for this exciting device.
The on-board Flash memory comes ready-loaded with a selection of games and utilities such as a simple 2-channel analogue data logger. You can even create your own add-on ‘shields’ using copper strip-board.
Tuto

Specifications

SKU

7755003

mpn

FIGNITION INFUZE

brand

FIGnition

Reviews

Okay, no reviews ... yet.

Be the first to review Fignition Infuze Sbc Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.