• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Eleckfreaks micro:bit Smart Home Kit

$62.46 excl. Sales Tax

Eleckfreaks micro:bit Smart Home Kit

Eleckfreaks micro:bit Smart Home Kit
Eleckfreaks micro:bit Smart Home Kit
Eleckfreaks micro:bit Smart Home Kit
Eleckfreaks micro:bit Smart Home Kit
Eleckfreaks micro:bit Smart Home Kit

Eleckfreaks micro:bit Smart Home Kit

  • The Elecfreaks Smart Home Kit is the perfect kit for students and hobbyists, allowing them to build smart home projects using the BBC micro:bit board.
  • The kit includes multiple elements such as a temperature sensor, sound sensor, crash sensor, servo, and motor, enabling you to create limitless creative electronic projects.
More

$62.46 excl. Sales Tax

In stock

Product Details

Description

The Elecfreaks Smart Home Kit is the perfect kit for students and hobbyists, allowing them to build smart home projects using the BBC micro:bit board. The kit includes multiple elements such as a temperature sensor, sound sensor, crash sensor, servo, and motor, enabling you to create limitless creative electronic projects.

Details

Note: Please note that the BBC micro:bit board is not included.

What’s included in this Smart Home Kit?

  • 3V sensor:bit x1
  • OLED Screen x1
  • Crash E-Blocks x1
  • TMP36 temperature sensor E-Blocks x1
  • Rainbow LED E-Blocks x1
  • Simulation noise sensor E-Blocks
  • Light sensor E-Blocks x1
  • Soil moisture sensor E-Blocks x1
  • Relay E-Blocks x1
  • DC motor E-Blocks x1
  • 180° servo E-Blocks x1
  • Submersible pump E-Blocks x1
  • Screwdriver x1
  • USB Cable x1
  • Crystal Battery Box x1
  • Smart home kit manual book x1

Key benefits of the Smart Home Kit for the micro:bit:

  • This Smart Home Kit for the micro:bit is perfect for building amazing projects like a smart fan, a voice-activated light, a water level detector for your fish tank or auto windows.
  • Smart home makes life more practical, and playing with it and customising it to suit your needs makes it even more interesting.
  • Graphical Programming Languages – the kit is compatible with graphical Makecode programming.
  • Children can use easy to understand programming methods to achieve what they want, supporting their interest in programming!

Key features of the Smart Home Kit for the micro:bit:

  • Extend most IO ports by GVS terminal.
  • Independently lead out IIC interface. Enable to plug in IIC components like OLED, BME280, etc.
  • Integrated buzzer and audio jack.
  • Supports building blocks interface.
  • Mark out each IO port with silk printing.

Specifications

SKU

2233948

mpn

EF08197

brand

Elecfreaks

Reviews

Okay, no reviews ... yet.

Be the first to review Eleckfreaks micro:bit Smart Home Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.