Elecfreaks Ring:bit Car V2 for micro:bit

$18.17

Out of stock

Elecfreaks Ring:bit Car V2 for micro:bit

Elecfreaks Ring:bit Car V2 for micro:bit

  • It's the perfect tool to offer a hands-on learning experience to children, allowing them to learn while manually installing the Ring:bit car.
  • The Ring:bit car extends the micro:bit's 3 GPIO ports(3 pin) and allows different sensors and components to be easily attached to the micro:bit.
  • This DIY Ring:bit car for the micro:bit is ideal for creating projects such as line and light following, obstacle avoiding, drawing and more.
More

$18.17

Out of stock

Product Details

Description

The Elecfreaks Ring:bit Car V2 is a small DIY smart car driven by the BBC micro:bit. The Ring:bit extends the micro: bit’s 3 GPIO ports and allows students to easily attach different sensors and components to the micro:bit. Using a remote control, you can easily program the Ring:bit to run autonomously. It’s a perfect kit for learning to program multiple creative projects using one of the many extensions available. Your Ring:bit car can do things like line and light following, obstacle avoiding, drawing and more.

Details

Note: Please note that the BBC micro:bit board is not included. The kit doesn’t include Sonar:bit, Tracking Module and LED Light bar.

What’s included?

  • Ring:bit Expansion Board x1
  • Ring:bit Car Expansion Board x1
  • Ring:bit Car Front Board x1
  • Ring:bit Car Back Board x1
  • Ring:bit Car Side Board x1
  • Ring:bit Car Wheel x1
  • Binding Post x1
  • 360° Servo x2
  • Castor Wheel x1
  • Screw x5
  • Tapping Screw x5
  • Rivet x2
  • Screwdriver x1
  • Rubber Band x1

Elecfreaks Ring:bit Car V2 for micro:bit product image

Technical Specifications

  • Coding language:Makecode / Python / JavaScript / Cratch / C++
  • Materials: Frosted Acrylic
  • Power supply: 3 x AAA
  • Continues running time: More than 240 minutes
  • Number of IO: 3
  • Rainbow LED: 2
  • Net weight: 221g

Elecfreaks Ring:bit Car V2 for micro:bit product image

Specifications

SKU

2233949

mpn

EF08201

brand

Elecfreaks

Reviews

Okay, no reviews ... yet.

Be the first to review Elecfreaks Ring:bit Car V2 for micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.